Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPF129N20NM6ATMA1Copy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4380879RL
Cut Tape4380879
Product RangeOptiMOS 6 Series
Also Known AsIPF129N20NM6, SP005562931
Your Part Number
400 In Stock
Need more?
400 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY46.230 | CNY46.23 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.230 (CNY52.2399) |
| 10+ | CNY30.870 (CNY34.8831) |
| 100+ | CNY22.190 (CNY25.0747) |
| 500+ | CNY20.300 (CNY22.939) |
| 1000+ | CNY18.970 (CNY21.4361) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPF129N20NM6ATMA1Copy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4380879RL
Cut Tape4380879
Product RangeOptiMOS 6 Series
Also Known AsIPF129N20NM6, SP005562931
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id87A
Drain Source On State Resistance0.012ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max4.5V
Power Dissipation234W
No. of Pins7Pins
Operating Temperature Max175°C
Product RangeOptiMOS 6 Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
87A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
15V
Power Dissipation
234W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.012ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
7Pins
Product Range
OptiMOS 6 Series
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017
