Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPF031N13NM6ATMA1Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Cut Tape4486611
Cut Tape4486611RL
Product RangeOptiMOS 6 Series
Also Known AsIPF031N13NM6, SP005677593
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.810 (CNY64.1953) |
| 10+ | CNY38.010 (CNY42.9513) |
| 50+ | CNY30.540 (CNY34.5102) |
| 200+ | CNY28.870 (CNY32.6231) |
| 500+ | CNY27.190 (CNY30.7247) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY56.81 (CNY64.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPF031N13NM6ATMA1Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Cut Tape4486611
Cut Tape4486611RL
Product RangeOptiMOS 6 Series
Also Known AsIPF031N13NM6, SP005677593
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds135V
Continuous Drain Current Id207A
Drain Source On State Resistance3000µohm
Transistor Case StyleTO-263
Transistor MountingSurface Mount
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max3.5V
Power Dissipation294W
No. of Pins7Pins
Operating Temperature Max175°C
Product RangeOptiMOS 6 Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
207A
Transistor Case Style
TO-263
Rds(on) Test Voltage
15V
Power Dissipation
294W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
135V
Drain Source On State Resistance
3000µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
No. of Pins
7Pins
Product Range
OptiMOS 6 Series
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
