Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPF019N10NM8ATMA1Copy
Order Code5070608
Product RangeOptiMOS 8 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.210 (CNY30.7473) |
| 10+ | CNY19.080 (CNY21.5604) |
| 100+ | CNY14.720 (CNY16.6336) |
| 500+ | CNY13.030 (CNY14.7239) |
| 1000+ | CNY12.230 (CNY13.8199) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY27.21 (CNY30.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPF019N10NM8ATMA1Copy
Order Code5070608
Product RangeOptiMOS 8 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id259A
Drain Source On State Resistance1940µohm
Transistor Case StyleTO-263
Transistor MountingSurface Mount
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max3.2V
Power Dissipation300W
No. of Pins7Pins
Operating Temperature Max175°C
Product RangeOptiMOS 8 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
259A
Transistor Case Style
TO-263
Rds(on) Test Voltage
15V
Power Dissipation
300W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
1940µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.2V
No. of Pins
7Pins
Product Range
OptiMOS 8 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
