Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPF012N06NF2SATMA1Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel4154487RL
Cut Tape4154487
Product RangeStrongIRFET 2 Series
Also Known AsSP005588970
Your Part Number
192 In Stock
Need more?
192 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY54.290 | CNY54.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.290 (CNY61.3477) |
| 10+ | CNY24.460 (CNY27.6398) |
| 100+ | CNY20.650 (CNY23.3345) |
| 500+ | CNY20.240 (CNY22.8712) |
| 1000+ | CNY19.830 (CNY22.4079) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPF012N06NF2SATMA1Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel4154487RL
Cut Tape4154487
Product RangeStrongIRFET 2 Series
Also Known AsSP005588970
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id282A
Drain Source On State Resistance1100µohm
Transistor Case StyleTO-263
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.3V
Power Dissipation250W
No. of Pins7Pins
Operating Temperature Max175°C
Product RangeStrongIRFET 2 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
282A
Transistor Case Style
TO-263
Rds(on) Test Voltage
10V
Power Dissipation
250W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
1100µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.3V
No. of Pins
7Pins
Product Range
StrongIRFET 2 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
