IPDQ60T040S7AXTMA1

Power MOSFET, N Channel, 600 V, 54 A, 0.04 ohm, HDSOP, Surface Mount

Image is for illustrative purposes only. Please refer to product description.
INFINEON IPDQ60T040S7AXTMA1 Power MOSFET, N Channel, 600 V, 54 A, 0.04 ohm, HDSOP, Surface Mount
INFINEON IPDQ60T040S7AXTMA1
INFINEON IPDQ60T040S7AXTMA1
ManufacturerINFINEON
Manufacturer Part NoIPDQ60T040S7AXTMA1Copy
Manufacturer Standard Lead Time40 weeks
Order Code4922932
Product RangeCoolMOS S7TA Series
Your Part Number
750 In Stock

Need more?

750 Delivery in 5-6 Business Days(UK stock)
QuantityPrice (inc GST)
1+CNY94.950 (CNY107.2935)
5+CNY66.340 (CNY74.9642)
10+CNY51.530 (CNY58.2289)
50+CNY45.230 (CNY51.1099)
100+CNY42.190 (CNY47.6747)
250+CNY41.350 (CNY46.7255)
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY94.95 (CNY107.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Technical Specifications

  • Channel Type

    N Channel

    Continuous Drain Current Id

    54A

    Transistor Case Style

    HDSOP

    Rds(on) Test Voltage

    12V

    Power Dissipation

    272W

    Operating Temperature Max

    150°C

    Qualification

    AEC-Q101

    Drain Source Voltage Vds

    600V

    Drain Source On State Resistance

    0.04ohm

    Transistor Mounting

    Surface Mount

    Gate Source Threshold Voltage Max

    4.5V

    No. of Pins

    22Pins

    Product Range

    CoolMOS S7TA Series

    SVHC

    No SVHC (04-Feb-2026)

Technical Docs 1

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    Germany
    Country in which last significant manufacturing process was carried out
    Tariff No:85412900
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:To be advised
    SVHC:No SVHC (04-Feb-2026)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.001