Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPD95R450PFD7ATMA1Copy
Manufacturer Standard Lead Time40 weeks
Order Code4125837
Product RangeCoolMOS PFD7 Series
Also Known AsSP005547015, IPD95R450PFD7
Your Part Number
67 In Stock
Need more?
67 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.990 (CNY28.2387) |
| 10+ | CNY16.230 (CNY18.3399) |
| 100+ | CNY11.280 (CNY12.7464) |
| 500+ | CNY9.150 (CNY10.3395) |
| 1000+ | CNY8.310 (CNY9.3903) |
| 5000+ | CNY8.150 (CNY9.2095) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY24.99 (CNY28.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPD95R450PFD7ATMA1Copy
Manufacturer Standard Lead Time40 weeks
Order Code4125837
Product RangeCoolMOS PFD7 Series
Also Known AsSP005547015, IPD95R450PFD7
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds950V
Continuous Drain Current Id13.3A
Drain Source On State Resistance0.35ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation104W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS PFD7 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
13.3A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
104W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
950V
Drain Source On State Resistance
0.35ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.5V
No. of Pins
3Pins
Product Range
CoolMOS PFD7 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000256
