Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPD90P03P4L04ATMA1Copy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel2432731RL
Cut Tape2432731
Also Known AsIPD90P03P4L-04, SP000396300
Your Part Number
18,165 In Stock
Need more?
18,165 Delivery in 3-4 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.180 | CNY26.18 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.180 (CNY29.5834) |
| 10+ | CNY17.840 (CNY20.1592) |
| 100+ | CNY13.450 (CNY15.1985) |
| 500+ | CNY11.070 (CNY12.5091) |
| 1000+ | CNY9.510 (CNY10.7463) |
| 5000+ | CNY8.770 (CNY9.9101) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPD90P03P4L04ATMA1Copy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel2432731RL
Cut Tape2432731
Also Known AsIPD90P03P4L-04, SP000396300
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id90A
Drain Source On State Resistance4100µohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation137W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
MSL-
SVHCNo SVHC (23-Jan-2024)
Alternatives for IPD90P03P4L04ATMA1
3 Products Found
Product Overview
The IPD90P03P4L-04 is an OptiMOS®-P2 P-channel Power Transistor with enhancement mode, logic level, avalanche rated, no charge pump required for high side drive, simple interface drive circuit and lowest switching and conduction power losses for highest thermal efficiency.
- High current capability
- Intended for reverse battery protection
- AEC-Q101 Qualified
- MSL1 up to 260°C peak reflow
Applications
Power Management, Motor Drive & Control, Automotive
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
90A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
137W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (23-Jan-2024)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
4100µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000435
