Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPD85P04P4L06ATMA1Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2839465RL
Cut Tape2839465
Product RangeOptiMOS P2
Also Known AsIPD85P04P4L-06, SP000842056
Your Part Number
30,392 In Stock
Need more?
30,392 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY12.670 | CNY63.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY12.670 (CNY14.3171) |
| 50+ | CNY8.920 (CNY10.0796) |
| 100+ | CNY6.710 (CNY7.5823) |
| 500+ | CNY5.290 (CNY5.9777) |
| 1000+ | CNY4.830 (CNY5.4579) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPD85P04P4L06ATMA1Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2839465RL
Cut Tape2839465
Product RangeOptiMOS P2
Also Known AsIPD85P04P4L-06, SP000842056
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id85A
Drain Source On State Resistance6400µohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation88W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeOptiMOS P2
QualificationAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Alternatives for IPD85P04P4L06ATMA1
2 Products Found
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
85A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
88W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
6400µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.7V
No. of Pins
3Pins
Product Range
OptiMOS P2
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000402
