Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPD80R450P7ATMA1Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel2750416RL
Cut Tape2750416
Product RangeCoolMOS P7
Also Known AsIPD80R450P7, SP001422626
Your Part Number
876 In Stock
Need more?
876 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.940 | CNY21.94 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.940 (CNY24.7922) |
| 10+ | CNY14.180 (CNY16.0234) |
| 100+ | CNY9.760 (CNY11.0288) |
| 500+ | CNY7.860 (CNY8.8818) |
| 1000+ | CNY6.970 (CNY7.8761) |
| 5000+ | CNY6.840 (CNY7.7292) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPD80R450P7ATMA1Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel2750416RL
Cut Tape2750416
Product RangeCoolMOS P7
Also Known AsIPD80R450P7, SP001422626
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds800V
Continuous Drain Current Id11A
Drain Source On State Resistance0.45ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation73W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS P7
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
800V CoolMOS™ P7 power transistor. Recommended for hard and softs switching flyback topologies for LED lighting, low power chargers and adapters, audio, AUX power and industrial power. Also suitable for PFC stage in consumer applications and solar.
- Best-in-class FOM RDS(on)*Eoss; reduced Qg, Ciss and Coss
- Best-in-class DPAK RDS(on)
- Best-in-class V(GS)th of 3V and smallest V(GS)th variation of ±0.5V
- Integrated Zener diode ESD protection
- Best-in-class CoolMOS™quality and reliability
- Qualified for industrial grade applications according to JEDEC(J-STD20 and JESD22)
- Fully optimized portfolio
- Best-in-class performance, easy to drive and to parallel
- Enabling higher power density designs, BOM savings and lower assembly costs
- Better production yield by reducing ESD related failures
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
11A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
73W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
800V
Drain Source On State Resistance
0.45ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
CoolMOS P7
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
