Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPD80R1K0CEATMA1Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2617465RL
Cut Tape2617465
Product RangeCoolMOS CE
Also Known AsIPD80R1K0CE, SP001130974
Your Part Number
908 In Stock
Need more?
277 Next business day delivery available(Shanghai stock)
631 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.080 | CNY8.08 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.080 (CNY9.1304) |
| 10+ | CNY4.620 (CNY5.2206) |
| 100+ | CNY3.640 (CNY4.1132) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPD80R1K0CEATMA1Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2617465RL
Cut Tape2617465
Product RangeCoolMOS CE
Also Known AsIPD80R1K0CE, SP001130974
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds800V
Continuous Drain Current Id5.7A
Drain Source On State Resistance0.95ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation83W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS CE
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
5.7A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
83W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
800V
Drain Source On State Resistance
0.95ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
CoolMOS CE
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
