Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPD65R380E6ATMA1Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2726056RL
Cut Tape2726056
Product RangeCoolMOS E6
Also Known AsIPD65R380E6, SP001117736
Your Part Number
2,327 In Stock
Need more?
2,327 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.120 | CNY19.12 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.120 (CNY21.6056) |
| 10+ | CNY12.350 (CNY13.9555) |
| 100+ | CNY8.390 (CNY9.4807) |
| 500+ | CNY6.700 (CNY7.571) |
| 1000+ | CNY5.790 (CNY6.5427) |
| 5000+ | CNY5.680 (CNY6.4184) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPD65R380E6ATMA1Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2726056RL
Cut Tape2726056
Product RangeCoolMOS E6
Also Known AsIPD65R380E6, SP001117736
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id10.6A
Drain Source On State Resistance0.34ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation83W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS E6
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
10.6A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
83W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.34ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
CoolMOS E6
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
