
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.120 (CNY30.6456) |
| 10+ | CNY17.670 (CNY19.9671) |
| 100+ | CNY12.420 (CNY14.0346) |
| 500+ | CNY10.370 (CNY11.7181) |
| 1000+ | CNY9.920 (CNY11.2096) |
Product Information
Product Overview
The IPD65R190C7 is a 650V N-channel CoolMOS™ Power MOSFET providing the world's lowest RDS (on) with low switching losses and efficiency improvements over the full load range. The new CoolMOS™ C7 series offers a ~50% reduction in turn-off losses (Eoss) compared to the CoolMOS™ CP, offering a GaN-like level of performance in PFC, TTF and other hard-switching topologies. The CoolMOS™ MOSFET offers a significant reduction of conduction, switching and driving losses and enable high power density and efficiency for superior power conversion systems. The latest state-of-the-art generation of high voltage power MOSFETs makes AC-DC power supplies more efficient, more compact, lighter and cooler than ever before.
- Reduced energy stored in output capacitance (Eoss)
- Lower gate charge
- Space-saving through reduction of parts
- Improved safety margin
- Lowest conduction losses
- Low switching losses
- Better light load efficiency
- Increasing power density
Applications
Communications & Networking, Computers & Computer Peripherals, Alternative Energy
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
13A
TO-252 (DPAK)
10V
72W
150°C
-
No SVHC (25-Jun-2025)
650V
0.19ohm
Surface Mount
3.5V
3Pins
-
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
