
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.180 | CNY14.18 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.180 (CNY16.0234) |
| 10+ | CNY8.830 (CNY9.9779) |
| 100+ | CNY5.810 (CNY6.5653) |
| 500+ | CNY4.560 (CNY5.1528) |
| 1000+ | CNY3.420 (CNY3.8646) |
| 5000+ | CNY3.360 (CNY3.7968) |
Product Information
Product Overview
Infineon extends the large portfolio of the 600 V CoolMOS P7 SJ MOSFET introducing an improved version of the standard TO-247 4 pin package. The TO-247 4 pin with asymmetric leads comes along with 0.54 mm increased creepage distance between the critical leads and enables smoother wave soldering and reduced board yield loss. The additional connection to the source (Kelvin connection), that is used as a reference potential for the gate driving voltage, eliminates the effect of voltage drops over the source inductance enabling faster switching transients which results in significant efficiency improvement. This allows for higher MOSFET RDS(on) usage and BOM cost savings. CoolMOS P7 is Infineon‘s best balanced technology, with optimized balance of ease-of-use and highest energy efficiency
Technical Specifications
N Channel
9A
TO-252 (DPAK)
10V
41W
150°C
-
No SVHC (25-Jun-2025)
600V
0.3ohm
Surface Mount
3.5V
3Pins
CoolMOS P7
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for IPD60R360P7SAUMA1
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
