Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPD50P04P413ATMA1Copy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel2443398RL
Cut Tape2443398
Also Known AsIPD50P04P4-13, SP000840204
Your Part Number
19,053 In Stock
Need more?
1,144 Delivery in 3-4 Business Days(SG stock)
17,909 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY17.230 | CNY86.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY17.230 (CNY19.4699) |
| 50+ | CNY10.970 (CNY12.3961) |
| 100+ | CNY7.410 (CNY8.3733) |
| 500+ | CNY5.830 (CNY6.5879) |
| 1000+ | CNY5.040 (CNY5.6952) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPD50P04P413ATMA1Copy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel2443398RL
Cut Tape2443398
Also Known AsIPD50P04P4-13, SP000840204
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id50A
Drain Source On State Resistance0.0126ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation58W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (17-Jan-2023)
Alternatives for IPD50P04P413ATMA1
7 Products Found
Product Overview
The IPD50P04P4-13 is a -40V P-channel Automotive MOSFET with lowest switching and conduction power losses for highest thermal efficiency. Bridge configuration could be realized with 40V P-channel as high side device with no need of charge pump.
- Normal Level and enhancement mode
- AEC qualified
- Simple interface drive circuit
- Highest current capability
- Superior quality and reliability
Applications
Power Management, Motor Drive & Control, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
50A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
58W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (17-Jan-2023)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0126ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
