Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPD35N10S3L26ATMA1Copy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel2480829RL
Cut Tape2480829
Also Known AsIPD35N10S3L-26, SP000386184
Your Part Number
15,482 In Stock
Need more?
14,668 Delivery in 3-4 Business Days(SG stock)
814 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY11.280 | CNY56.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.280 (CNY12.7464) |
| 50+ | CNY9.570 (CNY10.8141) |
| 100+ | CNY7.860 (CNY8.8818) |
| 500+ | CNY6.620 (CNY7.4806) |
| 1000+ | CNY5.740 (CNY6.4862) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPD35N10S3L26ATMA1Copy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel2480829RL
Cut Tape2480829
Also Known AsIPD35N10S3L-26, SP000386184
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id35A
Drain Source On State Resistance0.024ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation71W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Alternatives for IPD35N10S3L26ATMA1
1 Product Found
Product Overview
The IPD35N10S3L-26 is a N-channel enhancement-mode MOSFET with lowest switching and conduction power losses for highest thermal efficiency.
- AEC-Q101 qualified
- MSL1 up to 260°C peak reflow
- Green device
- 100% Avalanche tested
- Robust packages with superior quality and reliability
- Optimized total gate charge enables smaller driver output stages
Applications
Power Management, Lighting, Automotive
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
35A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
71W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.024ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.7V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143
