Print Page
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.960 | CNY6.96 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.960 (CNY7.8648) |
| 10+ | CNY4.630 (CNY5.2319) |
| 100+ | CNY3.540 (CNY4.0002) |
| 500+ | CNY2.920 (CNY3.2996) |
| 1000+ | CNY2.540 (CNY2.8702) |
| 5000+ | CNY2.370 (CNY2.6781) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPD220N06L3GBTMA1Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2709853RL
Cut Tape2709853
Product RangeOptiMOS 3
Also Known AsIPD220N06L3 G, SP000453644
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id30A
Drain Source On State Resistance0.022ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation36W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeOptiMOS 3
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- OptiMOS™ 3 power-transistor
- Idea for high frequency switching and synchronous rectification
- Optimized technology for DC/DC converters
- Excellent gate charge xRDS(on) product (FOM)
- N-channel, logic level
- 100% avalanche rated
- Qualified according to JEDEC for target application
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
30A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
36W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.022ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.7V
No. of Pins
3Pins
Product Range
OptiMOS 3
MSL
MSL 1 - Unlimited
Alternatives for IPD220N06L3GBTMA1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003

