Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPBE65R230CFD7AATMA1Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel4382003RL
Cut Tape4382003
Product RangeCoolMOS CFD7A SJ Series
Also Known AsIPBE65R230CFD7A, SP005344079
Your Part Number
376 In Stock
Need more?
376 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY35.030 | CNY35.03 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.030 (CNY39.5839) |
| 10+ | CNY23.010 (CNY26.0013) |
| 100+ | CNY17.140 (CNY19.3682) |
| 500+ | CNY14.710 (CNY16.6223) |
| 1000+ | CNY12.420 (CNY14.0346) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPBE65R230CFD7AATMA1Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel4382003RL
Cut Tape4382003
Product RangeCoolMOS CFD7A SJ Series
Also Known AsIPBE65R230CFD7A, SP005344079
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id11A
Drain Source On State Resistance0.23ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation63W
No. of Pins7Pins
Operating Temperature Max150°C
Product RangeCoolMOS CFD7A SJ Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
11A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
63W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.23ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
7Pins
Product Range
CoolMOS CFD7A SJ Series
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
