Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPBE65R050CFD7AATMA1Copy
Manufacturer Standard Lead Time67 weeks
Order Code
Re-Reel3889223RL
Cut Tape3889223
Product RangeCoolMOS CFD7A SJ Series
Also Known AsSP005339090, IPBE65R050CFD7A
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 67 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY79.950 | CNY79.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.950 (CNY90.3435) |
| 5+ | CNY67.270 (CNY76.0151) |
| 10+ | CNY54.590 (CNY61.6867) |
| 50+ | CNY49.840 (CNY56.3192) |
| 100+ | CNY45.080 (CNY50.9404) |
| 250+ | CNY44.180 (CNY49.9234) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPBE65R050CFD7AATMA1Copy
Manufacturer Standard Lead Time67 weeks
Order Code
Re-Reel3889223RL
Cut Tape3889223
Product RangeCoolMOS CFD7A SJ Series
Also Known AsSP005339090, IPBE65R050CFD7A
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id45A
Drain Source On State Resistance0.041ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation227W
No. of Pins7Pins
Operating Temperature Max150°C
Product RangeCoolMOS CFD7A SJ Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
45A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
227W
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.041ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
7Pins
Product Range
CoolMOS CFD7A SJ Series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00181
