Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPB95R130PFD7ATMA1Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel4380639RL
Cut Tape4380639
Product RangeCoolMOS PFD7 SJ Series
Also Known AsIPB95R130PFD7, SP005547005
Your Part Number
1,032 In Stock
Need more?
1,032 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY59.700 | CNY59.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.700 (CNY67.461) |
| 10+ | CNY39.910 (CNY45.0983) |
| 100+ | CNY32.140 (CNY36.3182) |
| 500+ | CNY28.560 (CNY32.2728) |
| 1000+ | CNY25.520 (CNY28.8376) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPB95R130PFD7ATMA1Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel4380639RL
Cut Tape4380639
Product RangeCoolMOS PFD7 SJ Series
Also Known AsIPB95R130PFD7, SP005547005
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds950V
Continuous Drain Current Id36.5A
Drain Source On State Resistance0.13ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation227W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS PFD7 SJ Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
36.5A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
227W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
950V
Drain Source On State Resistance
0.13ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
No. of Pins
3Pins
Product Range
CoolMOS PFD7 SJ Series
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
