Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPB65R065C7ATMA2Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Cut Tape3703511
Cut Tape3703511RL
Product RangeCoolMOS C7
Also Known AsIPB65R065C7, SP002447554
Your Part Number
844 In Stock
Need more?
844 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.350 (CNY80.6255) |
| 5+ | CNY60.050 (CNY67.8565) |
| 10+ | CNY48.740 (CNY55.0762) |
| 50+ | CNY42.380 (CNY47.8894) |
| 100+ | CNY36.020 (CNY40.7026) |
| 250+ | CNY35.300 (CNY39.889) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY71.35 (CNY80.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPB65R065C7ATMA2Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Cut Tape3703511
Cut Tape3703511RL
Product RangeCoolMOS C7
Also Known AsIPB65R065C7, SP002447554
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id33A
Drain Source On State Resistance0.058ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation171W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS C7
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
33A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
171W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.058ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
No. of Pins
3Pins
Product Range
CoolMOS C7
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
