Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPB60R125C6ATMA1Copy
Manufacturer Standard Lead Time27 weeks
Order Code1860816
Product RangeCoolMOS C6
Also Known AsIPB60R125C6, SP000687456
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.210 (CNY54.4773) |
| 10+ | CNY31.610 (CNY35.7193) |
| 100+ | CNY23.310 (CNY26.3403) |
| 500+ | CNY21.020 (CNY23.7526) |
| 1000+ | CNY18.520 (CNY20.9276) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.21 (CNY54.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPB60R125C6ATMA1Copy
Manufacturer Standard Lead Time27 weeks
Order Code1860816
Product RangeCoolMOS C6
Also Known AsIPB60R125C6, SP000687456
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id30A
Drain Source On State Resistance0.125ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation219W
No. of Pins2Pins
Operating Temperature Max150°C
Product RangeCoolMOS C6
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
30A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
219W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.125ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
2Pins
Product Range
CoolMOS C6
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for IPB60R125C6ATMA1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143
