
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY53.840 | CNY53.84 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.840 (CNY60.8392) |
| 10+ | CNY36.330 (CNY41.0529) |
| 100+ | CNY26.360 (CNY29.7868) |
| 500+ | CNY24.830 (CNY28.0579) |
| 1000+ | CNY23.470 (CNY26.5211) |
Product Information
Product Overview
The IPB60R099C6 is a 650V CoolMOS™ N-channel Power MOSFET offers easy control of switching behaviour. This CoolMOS™ is a revolutionary technology for high voltage power MOSFET, designed according to the super-junction(SJ) principle and pioneered by Infineon Technologies. The CoolMOS™ C6 combines the experience of the leading SJ MOSFET supplier with high class innovation. The device provides all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, more compact, lighter and cooler.
- Extremely low losses due to very low figure of merit (RDS (ON) x Qg and EOSS)
- Very high commutation ruggedness
- Easy to use
- Better light load efficiency
- Outstanding reliability with proven CoolMOS™ quality combined with high body diode ruggedness
- Better performance in comparison to previous CoolMOS™ generations
- More efficient, more compact, lighter and cooler
- Improved power density
- Improved reliability
- General purpose part can be used in both soft and hard switching topologies
Applications
Industrial, Power Management, Alternative Energy, Consumer Electronics, Communications & Networking, Automotive
Notes
For MOSFET paralleling the use of ferrite beads on the gate or separate totem poles is generally recommended.
Technical Specifications
N Channel
37.9A
TO-263 (D2PAK)
10V
278W
150°C
-
No SVHC (25-Jun-2025)
650V
0.09ohm
Surface Mount
3V
3Pins
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
