Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPB180N10S403ATMA1Copy
Manufacturer Standard Lead Time77 weeks
Order Code
Re-Reel3958709RL
Cut Tape3958709
Product RangeOptiMOS Series
Also Known AsSP000915592, IPB180N10S4-03
Your Part Number
832 In Stock
Need more?
832 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY32.900 | CNY32.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.900 (CNY37.177) |
| 10+ | CNY26.120 (CNY29.5156) |
| 100+ | CNY19.100 (CNY21.583) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPB180N10S403ATMA1Copy
Manufacturer Standard Lead Time77 weeks
Order Code
Re-Reel3958709RL
Cut Tape3958709
Product RangeOptiMOS Series
Also Known AsSP000915592, IPB180N10S4-03
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id180A
Drain Source On State Resistance2700µohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.7V
Power Dissipation250W
No. of Pins7Pins
Operating Temperature Max175°C
Product RangeOptiMOS Series
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2018)
Alternatives for IPB180N10S403ATMA1
1 Product Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
180A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
250W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (27-Jun-2018)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
2700µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.7V
No. of Pins
7Pins
Product Range
OptiMOS Series
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
