Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPB180N08S402ATMA1Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2725841RL
Cut Tape2725841
Product RangeOptiMOS T2
Also Known AsIPB180N08S4-02, SP000983458
Your Part Number
2,307 In Stock
Need more?
2,307 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY54.360 | CNY54.36 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.360 (CNY61.4268) |
| 10+ | CNY36.600 (CNY41.358) |
| 100+ | CNY35.870 (CNY40.5331) |
| 500+ | CNY35.140 (CNY39.7082) |
| 1000+ | CNY34.410 (CNY38.8833) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPB180N08S402ATMA1Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2725841RL
Cut Tape2725841
Product RangeOptiMOS T2
Also Known AsIPB180N08S4-02, SP000983458
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id180A
Drain Source On State Resistance1800µohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation277W
No. of Pins7Pins
Operating Temperature Max175°C
Product RangeOptiMOS T2
QualificationAEC-Q101
SVHCNo SVHC (23-Jan-2024)
Alternatives for IPB180N08S402ATMA1
3 Products Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
180A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
277W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (23-Jan-2024)
Drain Source Voltage Vds
80V
Drain Source On State Resistance
1800µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
7Pins
Product Range
OptiMOS T2
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
