Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPB156N22NFDATMA1Copy
Manufacturer Standard Lead Time35 weeks
Order Code3703516
Product RangeOptiMOS FD
Also Known AsIPB156N22NFD, SP001624408
Your Part Number
133 In Stock
Need more?
133 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.750 (CNY81.0775) |
| 10+ | CNY53.280 (CNY60.2064) |
| 100+ | CNY41.870 (CNY47.3131) |
| 500+ | CNY37.250 (CNY42.0925) |
| 1000+ | CNY34.790 (CNY39.3127) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY71.75 (CNY81.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPB156N22NFDATMA1Copy
Manufacturer Standard Lead Time35 weeks
Order Code3703516
Product RangeOptiMOS FD
Also Known AsIPB156N22NFD, SP001624408
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds220V
Continuous Drain Current Id72A
Drain Source On State Resistance0.0129ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation300W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeOptiMOS FD
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
72A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
300W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
220V
Drain Source On State Resistance
0.0129ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
OptiMOS FD
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
