Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPB120P04P4L03ATMA1Copy
Manufacturer Standard Lead Time5 weeks
Order Code
Re-Reel2480803RL
Cut Tape2480803
Also Known AsIPB120P04P4L-03, SP000842284
Your Part Number
3,449 In Stock
Need more?
3,449 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.900 | CNY23.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.900 (CNY27.007) |
| 10+ | CNY17.750 (CNY20.0575) |
| 50+ | CNY13.950 (CNY15.7635) |
| 200+ | CNY12.410 (CNY14.0233) |
| 500+ | CNY11.590 (CNY13.0967) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPB120P04P4L03ATMA1Copy
Manufacturer Standard Lead Time5 weeks
Order Code
Re-Reel2480803RL
Cut Tape2480803
Also Known AsIPB120P04P4L-03, SP000842284
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id120A
Drain Source On State Resistance3100µohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation136W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (17-Jan-2023)
Alternatives for IPB120P04P4L03ATMA1
3 Products Found
Product Overview
The IPB120P04P4L-03 is a P-channel enhancement-mode MOSFET with lowest switching and conduction power losses for highest thermal efficiency.
- Logic level
- AEC qualified
- MSL1 up to 260°C peak reflow
- Green device
- 100% Avalanche tested
- Simple interface drive circuit
- World's lowest RDS (ON) at 40V
- Highest current capability
- Lowest switching and conduction power losses for highest thermal efficiency
- Robust packages with superior quality and reliability
Applications
Power Management, Motor Drive & Control, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
120A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
136W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (17-Jan-2023)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
3100µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.7V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143
