
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.760 (CNY18.9388) |
| 10+ | CNY10.680 (CNY12.0684) |
| 100+ | CNY7.160 (CNY8.0908) |
| 500+ | CNY5.930 (CNY6.7009) |
| 1000+ | CNY4.860 (CNY5.4918) |
| 5000+ | CNY4.640 (CNY5.2432) |
Product Information
Product Overview
The IPB081N06L3 G is a 60V N-channel Power MOSFET optimized for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers, desktops and tablet charger. Dramatically reduced gate charge and output charge enable high system efficiency and power density. The OptiMOS™ power MOSFET is ideally suited for high frequency switching and DC-DC converters.
- Highest system efficiency
- Less paralleling required
- Increased power density
- Very low voltage overshoot
- Superior thermal resistance
Applications
Power Management, Alternative Energy, Motor Drive & Control, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
50A
TO-263 (D2PAK)
10V
79W
175°C
-
No SVHC (25-Jun-2025)
60V
8100µohm
Surface Mount
1.7V
3Pins
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for IPB081N06L3GATMA1
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
