Print Page
930 In Stock
Need more?
930 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.090 | CNY22.09 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.090 (CNY24.9617) |
| 10+ | CNY14.330 (CNY16.1929) |
| 100+ | CNY10.820 (CNY12.2266) |
| 500+ | CNY9.070 (CNY10.2491) |
| 1000+ | CNY7.860 (CNY8.8818) |
| 5000+ | CNY7.700 (CNY8.701) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPB029N06N3GATMA1Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2617425RL
Cut Tape2617425
Product RangeOptiMOS 3
Also Known AsIPB029N06N3 G, SP000453052
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id120A
Drain Source On State Resistance2300µohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation188W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeOptiMOS 3
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
120A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
188W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
2300µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
OptiMOS 3
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for IPB029N06N3GATMA1
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001

