Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPB023N04NF2SATMA1Copy
Manufacturer Standard Lead Time56 weeks
Order Code4154481
Product RangeStrongIRFET 2 Series
Also Known AsSP005632925
Your Part Number
362 In Stock
Need more?
362 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.340 (CNY24.1142) |
| 10+ | CNY13.800 (CNY15.594) |
| 100+ | CNY8.310 (CNY9.3903) |
| 500+ | CNY6.700 (CNY7.571) |
| 1000+ | CNY6.570 (CNY7.4241) |
| 5000+ | CNY6.440 (CNY7.2772) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY21.34 (CNY24.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPB023N04NF2SATMA1Copy
Manufacturer Standard Lead Time56 weeks
Order Code4154481
Product RangeStrongIRFET 2 Series
Also Known AsSP005632925
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id122A
Drain Source On State Resistance1900µohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.4V
Power Dissipation150W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeStrongIRFET 2 Series
Qualification-
SVHCNo SVHC (27-Jun-2018)
Alternatives for IPB023N04NF2SATMA1
1 Product Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
122A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
150W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
40V
Drain Source On State Resistance
1900µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.4V
No. of Pins
3Pins
Product Range
StrongIRFET 2 Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
