Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPB013N10NM8ATMA1Copy
Order Code5070606
Product RangeOptiMOS 8 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.200 (CNY48.816) |
| 10+ | CNY30.300 (CNY34.239) |
| 100+ | CNY23.380 (CNY26.4194) |
| 500+ | CNY20.690 (CNY23.3797) |
| 1000+ | CNY19.420 (CNY21.9446) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY43.20 (CNY48.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPB013N10NM8ATMA1Copy
Order Code5070606
Product RangeOptiMOS 8 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id179A
Drain Source On State Resistance1340µohm
Transistor Case StyleTO-263
Transistor MountingSurface Mount
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max3.2V
Power Dissipation500W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeOptiMOS 8 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
179A
Transistor Case Style
TO-263
Rds(on) Test Voltage
15V
Power Dissipation
500W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
1340µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.2V
No. of Pins
3Pins
Product Range
OptiMOS 8 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
