Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPB011N04NF2SATMA1Copy
Order Code4154475
Product RangeStrongIRFET 2 Series
Also Known AsSP005633182
Your Part Number
559 In Stock
Need more?
559 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.260 (CNY35.3238) |
| 10+ | CNY20.490 (CNY23.1537) |
| 100+ | CNY15.360 (CNY17.3568) |
| 500+ | CNY12.090 (CNY13.6617) |
| 1000+ | CNY11.920 (CNY13.4696) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY31.26 (CNY35.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPB011N04NF2SATMA1Copy
Order Code4154475
Product RangeStrongIRFET 2 Series
Also Known AsSP005633182
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id201A
Drain Source On State Resistance740µohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.4V
Power Dissipation375W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeStrongIRFET 2 Series
Qualification-
SVHCNo SVHC (27-Jun-2018)
Alternatives for IPB011N04NF2SATMA1
1 Product Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
201A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
375W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
40V
Drain Source On State Resistance
740µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.4V
No. of Pins
3Pins
Product Range
StrongIRFET 2 Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
