Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPAW60R190CEXKSA1Copy
Order Code2617441
Product RangeCoolMOS CE
Also Known AsIPAW60R190CE, SP001391612
Your Part Number
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPAW60R190CEXKSA1Copy
Order Code2617441
Product RangeCoolMOS CE
Also Known AsIPAW60R190CE, SP001391612
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id26.7A
Drain Source On State Resistance0.17ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation34W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS CE
Qualification-
MSL-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
26.7A
Transistor Case Style
TO-220FP
Rds(on) Test Voltage
10V
Power Dissipation
34W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (08-Jul-2021)
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.17ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
CoolMOS CE
MSL
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002929
