Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPAN70R600P7SXKSA1Copy
Manufacturer Standard Lead Time27 weeks
Order Code3227628
Product RangeCoolMOS P7
Also Known AsIPAN70R600P7S, SP001682068
Your Part Number
450 In Stock
Need more?
450 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.040 (CNY14.7352) |
| 10+ | CNY6.170 (CNY6.9721) |
| 100+ | CNY5.510 (CNY6.2263) |
| 500+ | CNY4.320 (CNY4.8816) |
| 1000+ | CNY3.400 (CNY3.842) |
| 5000+ | CNY3.340 (CNY3.7742) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.04 (CNY14.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPAN70R600P7SXKSA1Copy
Manufacturer Standard Lead Time27 weeks
Order Code3227628
Product RangeCoolMOS P7
Also Known AsIPAN70R600P7S, SP001682068
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds700V
Continuous Drain Current Id8.5A
Drain Source On State Resistance0.49ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation24.9W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS P7
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
8.5A
Transistor Case Style
TO-220FP
Rds(on) Test Voltage
10V
Power Dissipation
24.9W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
700V
Drain Source On State Resistance
0.49ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
CoolMOS P7
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for IPAN70R600P7SXKSA1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043
