Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPAN60R600P7SXKSA1Copy
Manufacturer Standard Lead Time53 weeks
Order Code3267771
Product RangeCoolMOS P7
Also Known AsIPAN60R600P7S, SP001866160
Your Part Number
369 In Stock
Need more?
369 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.490 (CNY7.3337) |
| 10+ | CNY5.290 (CNY5.9777) |
| 100+ | CNY4.190 (CNY4.7347) |
| 500+ | CNY4.050 (CNY4.5765) |
| 1000+ | CNY3.650 (CNY4.1245) |
| 5000+ | CNY3.520 (CNY3.9776) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.49 (CNY7.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPAN60R600P7SXKSA1Copy
Manufacturer Standard Lead Time53 weeks
Order Code3267771
Product RangeCoolMOS P7
Also Known AsIPAN60R600P7S, SP001866160
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id6A
Drain Source On State Resistance0.49ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation21W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS P7
Qualification-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
6A
Transistor Case Style
TO-220FP
Rds(on) Test Voltage
10V
Power Dissipation
21W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.49ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.5V
No. of Pins
3Pins
Product Range
CoolMOS P7
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
