Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPA65R650CEXKSA1Copy
Manufacturer Standard Lead Time16 weeks
Order Code2726042
Also Known AsIPA65R650CE, SP001295804
Your Part Number
676 In Stock
Need more?
676 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.170 (CNY17.1421) |
| 10+ | CNY7.160 (CNY8.0908) |
| 100+ | CNY5.180 (CNY5.8534) |
| 500+ | CNY4.400 (CNY4.972) |
| 1000+ | CNY3.810 (CNY4.3053) |
| 5000+ | CNY3.790 (CNY4.2827) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.17 (CNY17.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPA65R650CEXKSA1Copy
Manufacturer Standard Lead Time16 weeks
Order Code2726042
Also Known AsIPA65R650CE, SP001295804
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id10.1A
Drain Source On State Resistance0.54ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation28W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
10.1A
Transistor Case Style
TO-220FP
Rds(on) Test Voltage
10V
Power Dissipation
28W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.54ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
