
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.790 (CNY40.4427) |
| 10+ | CNY21.110 (CNY23.8543) |
| 100+ | CNY17.300 (CNY19.549) |
| 500+ | CNY14.250 (CNY16.1025) |
| 1000+ | CNY12.190 (CNY13.7747) |
Product Information
Product Overview
The IPA60R199CP is a 650V N-channel CoolMOS™ Power MOSFET designed for hard and soft switching topologies, CCM PFC as well as PWM for ATX, notebook adapter PDP and LCD TV. The CoolMOS™ MOSFET offers a significant reduction of conduction, switching and driving losses and enable high power density and efficiency for superior power conversion systems. The latest state-of-the-art generation of high voltage power MOSFETs makes AC-DC power supplies more efficient, more compact, lighter and cooler than ever before.
- Lowest Figure of Merit R on x Qg
- Ultra low gate charge
- Extreme dv/dt rated
- Very fast switching
- High current capability
- Significant reduction of conduction and switching losses
- High power density and efficiency for superior power conversion systems
- Best-in-class performance ratio
Applications
Alternative Energy, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
16A
TO-220
10V
34W
150°C
-
No SVHC (25-Jun-2025)
650V
0.199ohm
Through Hole
3V
3Pins
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
