Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPA60R165CPXKSA1Copy
Manufacturer Standard Lead Time26 weeks
Order Code2726036
Also Known AsIPA60R165CP, SP000096437
Your Part Number
386 In Stock
Need more?
386 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.360 (CNY46.7368) |
| 10+ | CNY27.120 (CNY30.6456) |
| 100+ | CNY20.190 (CNY22.8147) |
| 500+ | CNY16.840 (CNY19.0292) |
| 1000+ | CNY15.770 (CNY17.8201) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.36 (CNY46.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPA60R165CPXKSA1Copy
Manufacturer Standard Lead Time26 weeks
Order Code2726036
Also Known AsIPA60R165CP, SP000096437
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id21A
Drain Source On State Resistance0.15ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation34W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
21A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
34W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.15ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for IPA60R165CPXKSA1
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
