
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.080 (CNY52.0704) |
| 10+ | CNY30.240 (CNY34.1712) |
| 100+ | CNY22.700 (CNY25.651) |
| 500+ | CNY19.200 (CNY21.696) |
| 1000+ | CNY17.530 (CNY19.8089) |
Product Information
Product Overview
The IPA60R125C6 is a 600V N-channel CoolMOS™ Power MOSFET designed according to the Superjunction (SJ) principle with high class innovation. The C6 MOSFET provides all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler. CoolMOS™ Superjunction power MOSFET offers a significant reduction of conduction, switching and driving losses and enable high power density and efficiency for superior power conversion systems.
- Easy to control of switching behaviour
- Very high commutation ruggedness
- Better light load efficiency compared to C3
- Outstanding reliability with proven CoolMOS™ quality combined with high body diode ruggedness
- Improved power density
- Improved reliability
- Improved efficiency in hard switching applications
- Reduces possible ringing due to PCB layout
Applications
Consumer Electronics, Power Management, Communications & Networking, Computers & Computer Peripherals, Alternative Energy, Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
30A
TO-220FP
10V
34W
150°C
-
No SVHC (25-Jun-2025)
600V
0.125ohm
Through Hole
3V
3Pins
-
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
