Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPA60R120P7XKSA1Copy
Manufacturer Standard Lead Time44 weeks
Order Code2986444
Product RangeCoolMOS P7
Also Known AsIPA60R120P7, SP001658376
Your Part Number
419 In Stock
Need more?
419 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.280 (CNY43.2564) |
| 10+ | CNY19.630 (CNY22.1819) |
| 100+ | CNY17.810 (CNY20.1253) |
| 500+ | CNY14.530 (CNY16.4189) |
| 1000+ | CNY14.240 (CNY16.0912) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.28 (CNY43.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPA60R120P7XKSA1Copy
Manufacturer Standard Lead Time44 weeks
Order Code2986444
Product RangeCoolMOS P7
Also Known AsIPA60R120P7, SP001658376
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id26A
Drain Source On State Resistance0.1ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation28W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS P7
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
26A
Transistor Case Style
TO-220FP
Rds(on) Test Voltage
10V
Power Dissipation
28W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.1ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.5V
No. of Pins
3Pins
Product Range
CoolMOS P7
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for IPA60R120P7XKSA1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00026
