Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPA040N06NXKSA1Copy
Manufacturer Standard Lead Time33 weeks
Order Code4397859
Product RangeOptiMOS Series
Your Part Number
227 In Stock
Need more?
227 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.160 (CNY18.2608) |
| 10+ | CNY7.780 (CNY8.7914) |
| 100+ | CNY7.630 (CNY8.6219) |
| 500+ | CNY6.940 (CNY7.8422) |
| 1000+ | CNY6.250 (CNY7.0625) |
| 5000+ | CNY5.550 (CNY6.2715) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.16 (CNY18.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPA040N06NXKSA1Copy
Manufacturer Standard Lead Time33 weeks
Order Code4397859
Product RangeOptiMOS Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id69A
Drain Source On State Resistance4000µohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.3V
Power Dissipation36W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeOptiMOS Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
69A
Transistor Case Style
TO-220FP
Rds(on) Test Voltage
10V
Power Dissipation
36W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
4000µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.3V
No. of Pins
3Pins
Product Range
OptiMOS Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
