Print Page
287 In Stock
Need more?
287 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.920 (CNY34.9396) |
| 10+ | CNY20.260 (CNY22.8938) |
| 100+ | CNY15.080 (CNY17.0404) |
| 500+ | CNY12.650 (CNY14.2945) |
| 1000+ | CNY10.980 (CNY12.4074) |
| 5000+ | CNY10.770 (CNY12.1701) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.92 (CNY34.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPA029N06NXKSA1Copy
Manufacturer Standard Lead Time14 weeks
Order Code3227624
Product RangeOptiMOS 5
Also Known AsIPA029N06N, SP001199858
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id84A
Drain Source On State Resistance2900µohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.8V
Power Dissipation38W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeOptiMOS 5
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
84A
Transistor Case Style
TO-220FP
Rds(on) Test Voltage
10V
Power Dissipation
38W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
2900µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
2.8V
No. of Pins
3Pins
Product Range
OptiMOS 5
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043

