Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIMZA120R017M2HXKSA1Copy
Order Code4717034
Product RangeCoolSiC Series
Also Known AsSP006133734, IMZA120R017M2H
Your Part Number
92 In Stock
Need more?
92 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.790 (CNY157.9627) |
| 5+ | CNY113.610 (CNY128.3793) |
| 10+ | CNY87.420 (CNY98.7846) |
| 50+ | CNY85.680 (CNY96.8184) |
| 100+ | CNY83.930 (CNY94.8409) |
| 250+ | CNY82.180 (CNY92.8634) |
Price for:Each
Minimum: 1
Multiple: 1
CNY139.79 (CNY157.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMZA120R017M2HXKSA1Copy
Order Code4717034
Product RangeCoolSiC Series
Also Known AsSP006133734, IMZA120R017M2H
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id97A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.023ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.1V
Power Dissipation382W
Operating Temperature Max150°C
Product RangeCoolSiC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
97A
Drain Source On State Resistance
0.023ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
5.1V
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-247
Rds(on) Test Voltage
18V
Power Dissipation
382W
Product Range
CoolSiC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
