Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIMYH200R012M1HXKSA1Copy
Order Code4335359
Product RangeCoolSiC Series
Also Known AsSP005427368, IMYH200R012M1H
Your Part Number
665 In Stock
Need more?
665 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY530.300 (CNY599.239) |
| 5+ | CNY519.650 (CNY587.2045) |
| 10+ | CNY509.000 (CNY575.170) |
| 50+ | CNY498.820 (CNY563.6666) |
Price for:Each
Minimum: 1
Multiple: 1
CNY530.30 (CNY599.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMYH200R012M1HXKSA1Copy
Order Code4335359
Product RangeCoolSiC Series
Also Known AsSP005427368, IMYH200R012M1H
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id123A
Drain Source Voltage Vds2kV
Drain Source On State Resistance0.0165ohm
Transistor Case StyleTO-247 Plus
No. of Pins4Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.5V
Power Dissipation552W
Operating Temperature Max175°C
Product RangeCoolSiC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
123A
Drain Source On State Resistance
0.0165ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
5.5V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
2kV
Transistor Case Style
TO-247 Plus
Rds(on) Test Voltage
18V
Power Dissipation
552W
Product Range
CoolSiC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002436
