Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIMWH170R650M1XKSA1Copy
Order Code4412433
Product RangeCoolSiC Series
Also Known AsIMWH170R650M1, SP005920424
Your Part Number
303 In Stock
Need more?
303 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.360 (CNY60.2968) |
| 10+ | CNY32.680 (CNY36.9284) |
| 100+ | CNY24.410 (CNY27.5833) |
| 500+ | CNY23.930 (CNY27.0409) |
| 1000+ | CNY23.440 (CNY26.4872) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.36 (CNY60.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMWH170R650M1XKSA1Copy
Order Code4412433
Product RangeCoolSiC Series
Also Known AsIMWH170R650M1, SP005920424
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id7.5A
Drain Source Voltage Vds1.7kV
Drain Source On State Resistance0.58ohm
Transistor Case StyleTO-247
No. of Pins3Pins
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max5.7V
Power Dissipation88W
Operating Temperature Max175°C
Product RangeCoolSiC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
7.5A
Drain Source On State Resistance
0.58ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
5.7V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.7kV
Transistor Case Style
TO-247
Rds(on) Test Voltage
15V
Power Dissipation
88W
Product Range
CoolSiC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008859
