Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIMW65R007M2HXKSA1Copy
Order Code4555832
Product RangeCoolSiC Series
Also Known AsIMW65R007M2H, SP005917209
Your Part Number
208 In Stock
480 more incoming. You can reserve stock now
208 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY244.940 (CNY276.7822) |
| 5+ | CNY219.240 (CNY247.7412) |
| 10+ | CNY193.540 (CNY218.7002) |
| 50+ | CNY180.900 (CNY204.417) |
| 100+ | CNY168.250 (CNY190.1225) |
| 250+ | CNY168.170 (CNY190.0321) |
Price for:Each
Minimum: 1
Multiple: 1
CNY244.94 (CNY276.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMW65R007M2HXKSA1Copy
Order Code4555832
Product RangeCoolSiC Series
Also Known AsIMW65R007M2H, SP005917209
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id171A
Drain Source Voltage Vds650V
Drain Source On State Resistance8500µohm
Transistor Case StyleTO-247
No. of Pins3Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.6V
Power Dissipation625W
Operating Temperature Max175°C
Product RangeCoolSiC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
171A
Drain Source On State Resistance
8500µohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
TO-247
Rds(on) Test Voltage
18V
Power Dissipation
625W
Product Range
CoolSiC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
