Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIMT65R020M2HXUMA1Copy
Manufacturer Standard Lead Time64 weeks
Order Code4677108
Product RangeCoolSiC Gen 2 Series
Also Known AsIMT65R020M2H, SP006051123
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.050 (CNY133.3965) |
| 5+ | CNY100.470 (CNY113.5311) |
| 10+ | CNY82.890 (CNY93.6657) |
| 50+ | CNY75.960 (CNY85.8348) |
| 100+ | CNY69.020 (CNY77.9926) |
| 250+ | CNY67.640 (CNY76.4332) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY118.05 (CNY133.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMT65R020M2HXUMA1Copy
Manufacturer Standard Lead Time64 weeks
Order Code4677108
Product RangeCoolSiC Gen 2 Series
Also Known AsIMT65R020M2H, SP006051123
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id105A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.018ohm
Transistor Case StyleHSOF
No. of Pins8Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max5.6V
Power Dissipation440W
Operating Temperature Max175°C
Product RangeCoolSiC Gen 2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
105A
Drain Source On State Resistance
0.018ohm
No. of Pins
8Pins
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
HSOF
Rds(on) Test Voltage
20V
Power Dissipation
440W
Product Range
CoolSiC Gen 2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
