
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY57.270 | CNY57.27 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.270 (CNY64.7151) |
| 10+ | CNY38.690 (CNY43.7197) |
| 100+ | CNY28.180 (CNY31.8434) |
| 500+ | CNY25.440 (CNY28.7472) |
| 1000+ | CNY24.940 (CNY28.1822) |
Product Information
Product Overview
IMDQ75R090M1HXUMA1 is a CoolSiC™ MOSFET 750V Generation 1 (G1) in Q-DPAK package. The CoolSiC™ MOSFET 750V leverages more than 20 years of SiC experience in Infineon. It offers an edge in performance, reliability and robustness, with gate driving flexibility, enabling a simplified and cost effective system design for top efficiency and power density. The innovative top-side-cooling package further enhance the CoolSiC™ 750V strengths offering more density, optimized power loop design and less system and assembly cost. Typical applications include solid state relays and circuit breakers, EV charging infrastructure, solar PV inverters, UPS (uninterruptable power supplies, energy storage and battery formation and telecom and server SMPS.
- 60mohm RDs(on) typical
- Highly robust 750V technology, 100% avalanche tested
- Enhanced robustness and reliability for bus voltages beyond 500V
- Superior efficiency in hard switching
- Higher switching frequency in soft switching topologies
- Robustness against parasitic turn on for unipolar gate driving
- Best‑in‑class thermal dissipation
- Reduced switching losses through improved gate control
Technical Specifications
Single
24A
0.083ohm
22Pins
5.6V
175°C
No SVHC (25-Jun-2025)
N Channel
750V
HDSOP
20V
128W
CoolSiC G1 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
