Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIMD111T6F040XUMA1Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3680220RL
Cut Tape3680220
Also Known AsIMD111T-6F040, SP003030100
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY65.440 | CNY65.44 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.440 (CNY73.9472) |
| 10+ | CNY50.720 (CNY57.3136) |
| 25+ | CNY47.000 (CNY53.110) |
| 50+ | CNY45.220 (CNY51.0986) |
| 100+ | CNY43.440 (CNY49.0872) |
| 250+ | CNY42.200 (CNY47.686) |
| 500+ | CNY41.360 (CNY46.7368) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMD111T6F040XUMA1Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3680220RL
Cut Tape3680220
Also Known AsIMD111T-6F040, SP003030100
Technical Datasheet
IC TypeMotor Controller
Motor TypePMSM, Three Phase Brushless DC
No. of Outputs1Outputs
Output Current-
Output Voltage-
IC Case / PackageLQFP
No. of Pins40Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleLQFP
Technical Specifications
IC Type
Motor Controller
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
40Pins
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
PMSM, Three Phase Brushless DC
Output Current
-
IC Case / Package
LQFP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
LQFP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00279
