Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIMCQ120R026M2HXTMA1Copy
Order Code4695754
Product RangeCoolSiC Series
Also Known AsIMCQ120R026M2H, SP005927117
Your Part Number
324 In Stock
Need more?
324 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.610 (CNY124.9893) |
| 5+ | CNY94.560 (CNY106.8528) |
| 10+ | CNY78.500 (CNY88.705) |
| 50+ | CNY71.530 (CNY80.8289) |
| 100+ | CNY64.560 (CNY72.9528) |
| 250+ | CNY63.270 (CNY71.4951) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY110.61 (CNY124.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMCQ120R026M2HXTMA1Copy
Order Code4695754
Product RangeCoolSiC Series
Also Known AsIMCQ120R026M2H, SP005927117
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id82A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.0254ohm
Transistor Case StyleHDSOP
No. of Pins22Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.1V
Power Dissipation405W
Operating Temperature Max175°C
Product RangeCoolSiC Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
IMCQ120R026M2HXTMA1 is a N-channel CoolSiC™ 1200V SiC MOSFET G2, ideal for a wide range of applications such as solid-state circuit breakers and relays, EV charging stations, online and industrial UPS systems, string inverters, general-purpose drives (GPD), commercial air vehicles (CAV), and servo drives.
- VDSS = 1200 V at Tvj = 25°C
- IDDC = 58A at TC = 100°C
- RDS(on) = 25.4mohm at VGS = 18V, Tvj = 25°C
- Very low switching losses
- Overload operation up to Tvj = 200°C
- Short circuit withstand time of 2µs
- Benchmark gate threshold voltage, VGS(th) = 4.2 V
- Robust against parasitic turn on, 0 V turn-off gate voltage can be applied
- Robust body diode for hard commutation
- .XT interconnection technology for best-in-class thermal performance
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
82A
Drain Source On State Resistance
0.0254ohm
No. of Pins
22Pins
Gate Source Threshold Voltage Max
5.1V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
HDSOP
Rds(on) Test Voltage
18V
Power Dissipation
405W
Product Range
CoolSiC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
