Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIMC102TF048XUMA1Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3779661RL
Cut Tape3779661
Also Known AsSP001704760, IMC102T-F048
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY53.730 | CNY53.73 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.730 (CNY60.7149) |
| 10+ | CNY41.330 (CNY46.7029) |
| 25+ | CNY38.390 (CNY43.3807) |
| 50+ | CNY36.110 (CNY40.8043) |
| 100+ | CNY34.220 (CNY38.6686) |
| 250+ | CNY33.380 (CNY37.7194) |
| 500+ | CNY32.520 (CNY36.7476) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMC102TF048XUMA1Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3779661RL
Cut Tape3779661
Also Known AsSP001704760, IMC102T-F048
Technical Datasheet
IC TypeMotor Controller
Motor TypeBrushless DC, PMSM
No. of Outputs1Outputs
Output Current-
Output Voltage-
IC Case / PackageLQFP
No. of Pins48Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleLQFP
Technical Specifications
IC Type
Motor Controller
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
48Pins
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
LQFP
Motor Type
Brushless DC, PMSM
Output Current
-
IC Case / Package
LQFP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00279
